Texas Instruments SN65175D Line Receiver, 16-Pin SOIC
- RS Stock No.:
- 169-5543
- Mfr. Part No.:
- SN65175D
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 169-5543
- Mfr. Part No.:
- SN65175D
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| IC Type | Line Receiver IC | |
| Input Type | Differential | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Dimensions | 9.9 x 3.91 x 1.58mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
IC Type Line Receiver IC | ||
Input Type Differential | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 16 | ||
Dimensions 9.9 x 3.91 x 1.58mm | ||
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Texas Instruments AM26LV32ID Line Receiver, 16-Pin SOIC
- Texas Instruments MC3486D Line Receiver, 16-Pin SOIC
- Texas Instruments DS26LS32ACM/NOPB Line Receiver, 16-Pin SOIC
- Texas Instruments AM26LV32CD Line Receiver 16-Pin SOIC
- Texas Instruments AM26LS33ACN Line Receiver, 16-Pin PDIP
- Texas Instruments AM26C32CN Line Receiver, 16-Pin PDIP
- Texas Instruments 4-Channel Line Receiver Non-Inverting, 16-Pin PDIP
- Texas Instruments SN65LVDS048AD 16-Pin SOIC












