Texas Instruments SN74LV125APWR Quad-Channel Buffer & Line Driver, 3-State, 14-Pin TSSOP
- RS Stock No.:
- 162-7424
- Mfr. Part No.:
- SN74LV125APWR
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-7424
- Mfr. Part No.:
- SN74LV125APWR
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | LV | |
| Logic Function | Buffer, Line Driver | |
| IC Type | Buffer & Line Driver IC | |
| Number of Channels per Chip | 4 | |
| Input Type | Single Ended | |
| Output Type | 3 State | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 14 | |
| Maximum High Level Output Current | -16mA | |
| Maximum Low Level Output Current | 16mA | |
| Maximum Propagation Delay Time @ Maximum CL | 16.5 ns @ 2.5 V | |
| Dimensions | 5 x 4.4 x 1.15mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Minimum Operating Supply Voltage | 2 V | |
| Propagation Delay Test Condition | 50pF | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family LV | ||
Logic Function Buffer, Line Driver | ||
IC Type Buffer & Line Driver IC | ||
Number of Channels per Chip 4 | ||
Input Type Single Ended | ||
Output Type 3 State | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 14 | ||
Maximum High Level Output Current -16mA | ||
Maximum Low Level Output Current 16mA | ||
Maximum Propagation Delay Time @ Maximum CL 16.5 ns @ 2.5 V | ||
Dimensions 5 x 4.4 x 1.15mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Operating Supply Voltage 2 V | ||
Propagation Delay Test Condition 50pF | ||
Related links
- Texas Instruments SN74HC126PWT Quad-Channel Buffer & Line Driver 14-Pin TSSOP
- Texas Instruments SN74LVC126AD Quad-Channel Buffer & Line Driver 14-Pin SOIC
- Texas Instruments SN74LS126ANE4 Quad-Channel Buffer & Line Driver 14-Pin PDIP
- Texas Instruments SN74LV125AD Quad-Channel Buffer & Line Driver 14-Pin SOIC
- Texas Instruments SN74LV125ADBR Quad-Channel Buffer & Line Driver 14-Pin SSOP
- Texas Instruments SN74HC125N Quad-Channel Buffer & Line Driver 14-Pin PDIP
- Texas Instruments CD74HCT126M96 Quad-Channel Buffer & Line Driver 14-Pin SOIC
- Toshiba TC74VHCT125AFK(E 3-State, 14-Pin VSSOP
