Texas Instruments INA137PA Dual-Channel Differential Line Receiver, 8-Pin PDIP

Stock information currently inaccessible
RS Stock No.:
162-5019
Mfr. Part No.:
INA137PA
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Number of Channels per Chip

2

IC Type

Differential Line Receiver IC

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

8

Dimensions

9.81 x 6.35 x 4.57mm

Differential Amplifiers, Texas Instruments


Differential Amplifiers, Texas Instruments


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy