DiodesZetex 74LVC1G125SE-7 Buffer & Line Driver, 3 State, Non-Inverting, 5-Pin TSSOP
- RS Stock No.:
- 122-0349
- Mfr. Part No.:
- 74LVC1G125SE-7
- Brand:
- DiodesZetex
This image is representative of the product range
Add 6000 more to save $6.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$162.00
(exc. GST)
$177.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 17 November 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.054 | $162.00 | - |
| 6000 - 9000 | $0.053 | $159.00 | $6.00 |
| 12000 + | $0.052 | $156.00 | $24.00 |
*price indicative
- RS Stock No.:
- 122-0349
- Mfr. Part No.:
- 74LVC1G125SE-7
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Buffer & Line Driver | |
| Logic Family | LVC | |
| Logic Function | Driver, Buffer | |
| IC Type | Buffer & Line Driver IC | |
| Number of Channels | 1 | |
| Input Type | Single Ended | |
| Output Type | 3 State | |
| Polarity | Non-Inverting | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Minimum Supply Voltage | 1.65V | |
| Pin Count | 5 | |
| Maximum High Level Output Current | -32mA | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Low Level Output Current | 32mA | |
| Maximum Propagation Delay Time @ CL | 2.5ns | |
| Maximum Operating Temperature | 150°C | |
| Series | 74LVC1G125 | |
| Width | 2.2mm | |
| Standards/Approvals | No | |
| Height | 1mm | |
| Length | 2.2mm | |
| Supply Current | 200μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Buffer & Line Driver | ||
Logic Family LVC | ||
Logic Function Driver, Buffer | ||
IC Type Buffer & Line Driver IC | ||
Number of Channels 1 | ||
Input Type Single Ended | ||
Output Type 3 State | ||
Polarity Non-Inverting | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Minimum Supply Voltage 1.65V | ||
Pin Count 5 | ||
Maximum High Level Output Current -32mA | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Low Level Output Current 32mA | ||
Maximum Propagation Delay Time @ CL 2.5ns | ||
Maximum Operating Temperature 150°C | ||
Series 74LVC1G125 | ||
Width 2.2mm | ||
Standards/Approvals No | ||
Height 1mm | ||
Length 2.2mm | ||
Supply Current 200μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
74LVC1G Family, Diodes Inc
74LVC Family
Related links
- DiodesZetex Buffer & Line Driver Non-Inverting, 5-Pin TSSOP
- DiodesZetex 74LVC1G125SE-7 Buffer & Line Driver Non-Inverting, 5-Pin TSSOP
- DiodesZetex Buffer & Line Driver Non-Inverting, 5-Pin SOT-25
- DiodesZetex Buffer & Line Driver Non-Inverting, 5-Pin TSSOP
- Nexperia Buffer & Line Driver Non-Inverting, 5-Pin TSSOP
- Nexperia 74LVC1G126GW 3 State 5-Pin TSSOP
- Nexperia 74AHC1G125GW 3 State 5-Pin TSSOP
- Nexperia 74HCT1G125GW 3 State 5-Pin TSSOP
