MaxLinear SP3485EN-L/TR Transceiver, 8-Pin NSOIC
- RS Stock No.:
- 888-585
- Mfr. Part No.:
- SP3485EN-L/TR
- Brand:
- MaxLinear
N
This image is representative of the product range
Subtotal (1 reel of 2500 units)*
$1,980.00
(exc. GST)
$2,177.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | $0.792 | $1,980.00 |
*price indicative
- RS Stock No.:
- 888-585
- Mfr. Part No.:
- SP3485EN-L/TR
- Brand:
- MaxLinear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MaxLinear | |
| Logic Family | BiCMOS | |
| Product Type | Transceiver | |
| Logic Function | Transceiver | |
| Number of Channels | 1 | |
| IC Type | Transceiver | |
| Input Type | Analogue Voltage | |
| Mount Type | Surface | |
| Package Type | NSOIC | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 3.3V | |
| Maximum High Level Output Current | 250mA | |
| Maximum Operating Temperature | 70°C | |
| Series | SP3485E | |
| Length | 4.9mm | |
| Width | 3.9mm | |
| Standards/Approvals | IEC 61000-4-2 | |
| Height | 1.75mm | |
| Supply Current | 1.5mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand MaxLinear | ||
Logic Family BiCMOS | ||
Product Type Transceiver | ||
Logic Function Transceiver | ||
Number of Channels 1 | ||
IC Type Transceiver | ||
Input Type Analogue Voltage | ||
Mount Type Surface | ||
Package Type NSOIC | ||
Pin Count 8 | ||
Maximum Supply Voltage 3.3V | ||
Maximum High Level Output Current 250mA | ||
Maximum Operating Temperature 70°C | ||
Series SP3485E | ||
Length 4.9mm | ||
Width 3.9mm | ||
Standards/Approvals IEC 61000-4-2 | ||
Height 1.75mm | ||
Supply Current 1.5mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The MaxLinear Transceiver offers a robust solution designed for low power, half-duplex communication, perfectly adhering to RS-485 and RS-422 protocols while operating efficiently at a single 3.3V supply.
Delivers a maximum data rate of 10Mbps under an RS-485 load
Consumption of only 50nA supply current in low-power shutdown mode
Supports up to 32 transceivers on a single serial bus
Features short-circuit protection for driver outputs
Compatible with 5V logic levels while ensuring interoperability
