MaxLinear SP3243EUCY-L/TR 4-Channel Transceiver, 28-Pin SSOP
- RS Stock No.:
- 888-581
- Mfr. Part No.:
- SP3243EUCY-L/TR
- Brand:
- MaxLinear
N
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$12.57
(exc. GST)
$13.825
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $2.514 | $12.57 |
| 50 - 245 | $2.036 | $10.18 |
| 250 - 495 | $1.558 | $7.79 |
| 500 + | $1.384 | $6.92 |
*price indicative
- RS Stock No.:
- 888-581
- Mfr. Part No.:
- SP3243EUCY-L/TR
- Brand:
- MaxLinear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MaxLinear | |
| Logic Family | CMOS | |
| Product Type | Transceiver | |
| Logic Function | Transceiver | |
| IC Type | Transceiver | |
| Number of Channels | 4 | |
| Input Type | Analogue Voltage | |
| Mount Type | Surface | |
| Package Type | SSOP | |
| Minimum Supply Voltage | 3.3V | |
| Pin Count | 28 | |
| Maximum High Level Output Current | 60mA | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Propagation Delay Time @ CL | 0.15μs | |
| Maximum Operating Temperature | 85°C | |
| Length | 5mm | |
| Width | 5mm | |
| Series | SP3243E | |
| Standards/Approvals | IEC 61000-4-2 | |
| Height | 2mm | |
| Supply Current | 1mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand MaxLinear | ||
Logic Family CMOS | ||
Product Type Transceiver | ||
Logic Function Transceiver | ||
IC Type Transceiver | ||
Number of Channels 4 | ||
Input Type Analogue Voltage | ||
Mount Type Surface | ||
Package Type SSOP | ||
Minimum Supply Voltage 3.3V | ||
Pin Count 28 | ||
Maximum High Level Output Current 60mA | ||
Maximum Supply Voltage 5.5V | ||
Maximum Propagation Delay Time @ CL 0.15μs | ||
Maximum Operating Temperature 85°C | ||
Length 5mm | ||
Width 5mm | ||
Series SP3243E | ||
Standards/Approvals IEC 61000-4-2 | ||
Height 2mm | ||
Supply Current 1mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The MaxLinear device is a comprehensive RS-232 transceiver designed for portable applications, delivering reliable communication from a single power supply of +3.0V to +5.5V.
Supports true EIA/TIA-232-F standards for versatile connectivity
Includes AUTO-ONLINE circuitry for low power consumption during inactivity
Features enhanced ESD specifications for robust performance in various environments
Capable of achieving data rates up to 1000kbps for efficient communication
