MaxLinear SP3232EEY-L/TR 4-Channel Transceiver, 16-Pin SSOP

N

This image is representative of the product range

Subtotal (1 reel of 2500 units)*

$2,422.50

(exc. GST)

$2,665.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +$0.969$2,422.50

*price indicative

RS Stock No.:
888-578
Mfr. Part No.:
SP3232EEY-L/TR
Brand:
MaxLinear
Find similar products by selecting one or more attributes.
Select all

Brand

MaxLinear

Product Type

Transceiver

Logic Family

CMOS

Logic Function

Transceiver

IC Type

Transceiver

Number of Channels

4

Input Type

Analogue Voltage

Mount Type

Surface

Package Type

SSOP

Minimum Supply Voltage

3.3V

Pin Count

16

Maximum High Level Output Current

60mA

Maximum Supply Voltage

5.5V

Maximum Propagation Delay Time @ CL

0.15μs

Maximum Operating Temperature

85°C

Length

7.5mm

Height

2mm

Width

5.6mm

Standards/Approvals

IEC 61000-4-2

Series

SP3232E

Automotive Standard

No

Supply Current

1mA

COO (Country of Origin):
TW
The MaxLinear Transceiver provides RS-232 solutions designed for portable applications, ensuring reliable communication with low power consumption from a single power supply. It operates efficiently within a voltage range of +3.0V to +5.5V.

Delivers a high-efficiency charge pump requiring only 0.1μF capacitors for operation

Ensures compatibility with EIA/TIA-232 standards down to 2.7V power sources

Features enhanced ESD protection with ±15kV for the Human Body Model

Includes a low-power shutdown mode, reducing current consumption to under 1μA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy