MaxLinear MXL83122E-ADA-R Transceiver, Differential, 8-Pin NSOIC
- RS Stock No.:
- 888-561
- Mfr. Part No.:
- MXL83122E-ADA-R
- Brand:
- MaxLinear
Add 50 more to save 18%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$14.30
(exc. GST)
$15.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 13 April 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $2.86 | $14.30 | - |
| 50 - 245 | $2.318 | $11.59 | 18% |
| 250 - 495 | $1.774 | $8.87 | 37% |
| 500 + | $1.574 | $7.87 | 44% |
*price indicative
- RS Stock No.:
- 888-561
- Mfr. Part No.:
- MXL83122E-ADA-R
- Brand:
- MaxLinear
Select all | Attribute | Value |
|---|---|---|
| Brand | MaxLinear | |
| Logic Family | CMOS | |
| Product Type | Transceiver | |
| Logic Function | Transceiver | |
| Number of Channels | 1 | |
| IC Type | Transceiver | |
| Input Type | Analogue Voltage | |
| Output Type | Differential | |
| Mount Type | Surface | |
| Package Type | NSOIC | |
| Minimum Supply Voltage | 3.3V | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Maximum High Level Output Current | 24mA | |
| Maximum Propagation Delay Time @ CL | 1430ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 4.9mm | |
| Height | 1.75mm | |
| Series | MxL8312x | |
| Standards/Approvals | IEC 61000-4-2 | |
| Width | 3.9mm | |
| Automotive Standard | No | |
| Supply Current | 1.5mA | |
| Select all | ||
|---|---|---|
Brand MaxLinear | ||
Logic Family CMOS | ||
Product Type Transceiver | ||
Logic Function Transceiver | ||
Number of Channels 1 | ||
IC Type Transceiver | ||
Input Type Analogue Voltage | ||
Output Type Differential | ||
Mount Type Surface | ||
Package Type NSOIC | ||
Minimum Supply Voltage 3.3V | ||
Pin Count 8 | ||
Maximum Supply Voltage 5.5V | ||
Maximum High Level Output Current 24mA | ||
Maximum Propagation Delay Time @ CL 1430ns | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 4.9mm | ||
Height 1.75mm | ||
Series MxL8312x | ||
Standards/Approvals IEC 61000-4-2 | ||
Width 3.9mm | ||
Automotive Standard No | ||
Supply Current 1.5mA | ||
- COO (Country of Origin):
- TW
