MaxLinear SP213EEA-L/TR 4-Channel Transceiver, 28-Pin SSOP-24
- RS Stock No.:
- 888-557
- Mfr. Part No.:
- SP213EEA-L/TR
- Brand:
- MaxLinear
N
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$16.02
(exc. GST)
$17.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $3.204 | $16.02 |
| 50 - 245 | $2.596 | $12.98 |
| 250 - 495 | $1.986 | $9.93 |
| 500 + | $1.76 | $8.80 |
*price indicative
- RS Stock No.:
- 888-557
- Mfr. Part No.:
- SP213EEA-L/TR
- Brand:
- MaxLinear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MaxLinear | |
| Logic Family | CMOS | |
| Product Type | Transceiver | |
| Logic Function | Transceiver | |
| IC Type | Transceiver | |
| Number of Channels | 4 | |
| Input Type | Analogue Voltage | |
| Mount Type | Surface | |
| Package Type | SSOP-24 | |
| Minimum Supply Voltage | 4.5V | |
| Pin Count | 28 | |
| Maximum Supply Voltage | 5.5V | |
| Maximum High Level Output Current | 25mA | |
| Maximum Propagation Delay Time @ CL | 1.5μs | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 2mm | |
| Series | SP213E | |
| Width | 5.6mm | |
| Standards/Approvals | IEC 61000-4-2 | |
| Length | 8.2mm | |
| Supply Current | 3mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand MaxLinear | ||
Logic Family CMOS | ||
Product Type Transceiver | ||
Logic Function Transceiver | ||
IC Type Transceiver | ||
Number of Channels 4 | ||
Input Type Analogue Voltage | ||
Mount Type Surface | ||
Package Type SSOP-24 | ||
Minimum Supply Voltage 4.5V | ||
Pin Count 28 | ||
Maximum Supply Voltage 5.5V | ||
Maximum High Level Output Current 25mA | ||
Maximum Propagation Delay Time @ CL 1.5μs | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 2mm | ||
Series SP213E | ||
Width 5.6mm | ||
Standards/Approvals IEC 61000-4-2 | ||
Length 8.2mm | ||
Supply Current 3mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The MaxLinear High ESD +5V RS-232 Transceivers offers enhanced functionalities in data transmission, specifically designed for RS-232 and V.28 communication. It efficiently converts standard input signals to inverted TTL levels, making it highly suitable for various communication applications.
Meets all EIA-232 and ITU V.28 specifications for reliable serial communication
Single +5V operation with low power consumption, typically 3mA in static mode
Includes a low-power shutdown mode, reducing supply drain to 1μA
Supports high-speed data transmission rates of up to 120kbps
