MaxLinear MXL83111E-ADA-R Transceiver, Differential, 8-Pin NSOIC
- RS Stock No.:
- 888-546
- Mfr. Part No.:
- MXL83111E-ADA-R
- Brand:
- MaxLinear
This image is representative of the product range
Subtotal (1 reel of 2500 units)*
$1,992.50
(exc. GST)
$2,192.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 13 April 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | $0.797 | $1,992.50 |
*price indicative
- RS Stock No.:
- 888-546
- Mfr. Part No.:
- MXL83111E-ADA-R
- Brand:
- MaxLinear
Select all | Attribute | Value |
|---|---|---|
| Brand | MaxLinear | |
| Logic Family | CMOS | |
| Product Type | Transceiver | |
| Logic Function | Transceiver | |
| Number of Channels | 1 | |
| IC Type | Transceiver | |
| Input Type | Analogue Voltage | |
| Output Type | Differential | |
| Mount Type | Surface | |
| Package Type | NSOIC | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum High Level Output Current | 60mA | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Propagation Delay Time @ CL | 1400ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | MxL8311x | |
| Width | 3.9mm | |
| Standards/Approvals | IEC 61000-4-2 | |
| Length | 4.9mm | |
| Height | 1.75mm | |
| Supply Current | 1.3mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand MaxLinear | ||
Logic Family CMOS | ||
Product Type Transceiver | ||
Logic Function Transceiver | ||
Number of Channels 1 | ||
IC Type Transceiver | ||
Input Type Analogue Voltage | ||
Output Type Differential | ||
Mount Type Surface | ||
Package Type NSOIC | ||
Pin Count 8 | ||
Minimum Supply Voltage 3.3V | ||
Maximum High Level Output Current 60mA | ||
Maximum Supply Voltage 5.5V | ||
Maximum Propagation Delay Time @ CL 1400ns | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series MxL8311x | ||
Width 3.9mm | ||
Standards/Approvals IEC 61000-4-2 | ||
Length 4.9mm | ||
Height 1.75mm | ||
Supply Current 1.3mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
