Analog Devices ADM232AARNZ Line Transceiver, 16-Pin SOIC
- RS Stock No.:
- 412-731
- Mfr. Part No.:
- ADM232AARNZ
- Brand:
- Analog Devices
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 412-731
- Mfr. Part No.:
- ADM232AARNZ
- Brand:
- Analog Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Product Type | Line Transceiver | |
| Pin Count | 16 | |
| Package Type | SOIC | |
| Automotive Standard | No | |
| Height | 1.75 mm | |
| IC Type | Line Transceiver IC | |
| Input Type | Single Ended | |
| Length | 10 mm | |
| Logic Family | CMOS | |
| Logic Function | Transceiver | |
| Maximum High Level Output Current | -2 mA | |
| Maximum Low Level Output Current | 35 mA | |
| Maximum Operating Temperature | 85 °C | |
| Maximum Propagation Delay Time @ CL | 3.5 μs | |
| Maximum Supply Voltage | 5 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | 4.5 V | |
| Mount Type | Surface | |
| Series | ADM232 | |
| Standards/Approvals | No | |
| Supply Current | 13 mA | |
| Width | 6.2 mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Product Type Line Transceiver | ||
Pin Count 16 | ||
Package Type SOIC | ||
Automotive Standard No | ||
Height 1.75 mm | ||
IC Type Line Transceiver IC | ||
Input Type Single Ended | ||
Length 10 mm | ||
Logic Family CMOS | ||
Logic Function Transceiver | ||
Maximum High Level Output Current -2 mA | ||
Maximum Low Level Output Current 35 mA | ||
Maximum Operating Temperature 85 °C | ||
Maximum Propagation Delay Time @ CL 3.5 μs | ||
Maximum Supply Voltage 5 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage 4.5 V | ||
Mount Type Surface | ||
Series ADM232 | ||
Standards/Approvals No | ||
Supply Current 13 mA | ||
Width 6.2 mm | ||
RS-232 Line Drivers and Receivers, Analog Devices
RS-232 Line Drivers and Receivers
Related links
- Analog Devices ADM202EANZ Line Transceiver, 16-Pin PDIP
- Analog Devices LT1039CN16#PBF Line Transceiver, 16-Pin PDIP
- Analog Devices LTC2855CGN#PBF Line Transceiver, 16-Pin SSOP
- Texas Instruments MAX3232ECD Line Transceiver, 16-Pin SOIC
- Texas Instruments MAX202CDR Line Transceiver, 16-Pin SOIC
- Texas Instruments MAX3232ID Line Transceiver, 16-Pin SOIC
- MaxLinear SP3232EBEN-L/TR Line Transceiver, 16-Pin SOIC
- Texas Instruments 2-Channel Line Transceiver, 16-Pin SOIC
