Honeywell GLC Series Roller Lever Limit Switch, NO/NC, IP67, SPDT, Die Cast Zinc Housing, 300V ac Max, 10A Max
- RS Stock No.:
- 854-1578
- Mfr. Part No.:
- GLCA01D
- Brand:
- Honeywell
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 854-1578
- Mfr. Part No.:
- GLCA01D
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Actuator Type | Roller Lever | |
| Pole and Throw Configuration | SPDT | |
| Normal State Configuration | NO/NC | |
| IP Rating | IP67 | |
| Maximum Current | 10A | |
| Housing Material | Die Cast Zinc | |
| Maximum AC Voltage | 300V | |
| Maximum DC Voltage | 250V | |
| Connection Type | 1/2 in NPT | |
| Series | GLC | |
| Action Type | Snap Action | |
| Length | 30.5mm | |
| Depth | 31.1mm | |
| Width | 94.5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Mechanical Life | 10000000Cycles | |
| Mounting Orientation | Vertical | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Actuator Type Roller Lever | ||
Pole and Throw Configuration SPDT | ||
Normal State Configuration NO/NC | ||
IP Rating IP67 | ||
Maximum Current 10A | ||
Housing Material Die Cast Zinc | ||
Maximum AC Voltage 300V | ||
Maximum DC Voltage 250V | ||
Connection Type 1/2 in NPT | ||
Series GLC | ||
Action Type Snap Action | ||
Length 30.5mm | ||
Depth 31.1mm | ||
Width 94.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Mechanical Life 10000000Cycles | ||
Mounting Orientation Vertical | ||
GLCA01D Limit Switch
Model GLCA01D is constructed from metal housing that meets Standard EN50047.
This model features a single pole, double throw (SPDT) snap action switch. It has a roller lever at the top of the unit.
This limit switch features one normally closed (NC) and one normally open (NO) contact. Complete with silver contacts as standard, this model is ideal for power switching applications.
GLCA01A1B has a "-14 NPT conduit, ensuring that it is suitable for North American type cables.
This limit switch features operating torque of 10 N (or 2.2 lb) maximum.
This model features a single pole, double throw (SPDT) snap action switch. It has a roller lever at the top of the unit.
This limit switch features one normally closed (NC) and one normally open (NO) contact. Complete with silver contacts as standard, this model is ideal for power switching applications.
GLCA01A1B has a "-14 NPT conduit, ensuring that it is suitable for North American type cables.
This limit switch features operating torque of 10 N (or 2.2 lb) maximum.
