Eaton Series Adjustable Roller Lever Limit Switch, NO/NC, IP65, Plastic Housing, 415V ac Max, 10A Max
- RS Stock No.:
- 843-1216
- Mfr. Part No.:
- 009990 AT4/11-1/I/V
- Brand:
- Eaton
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each
$318.44
(exc. GST)
$350.28
(inc. GST)
Units | Per unit |
---|---|
1 + | $318.44 |
- RS Stock No.:
- 843-1216
- Mfr. Part No.:
- 009990 AT4/11-1/I/V
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Eaton Limit Switches - AT4 Series
The Eaton AT4 range of limit switches has special universal contacts with low contact resistance to prevent circuit failures. Whats more, this enables a high level of control circuit reliability, making the limit switches most suitable for use with electronic systems. The AT4 limit switch is highly flexible and mechanically strong. Dust-tight and water-proof to NEMA 12, 13 and IP 65, AT4 Position Switches are suitable for use in harsh industrial applications. Available with normal action, snap action or overlapping contacts.
The normal and overlapping contacts are triggered by the actuating plunger, making the limit switches suitable for safety circuits where the control circuit has to stop a machine, even when the limit switch is damaged.
Where slow action contacts are directly affected by external operating speed, the snap-action contacts open and close quickly and independent of the actuator speed. These limit switches are suitable in areas where there is high machine vibration, when switching DC voltages or when it is required that make and break contacts are switched together.
The versatile modular system consists of standard and non-standard basic switches, enclosures, actuating heads and leavers. This enables users to assemble the required switch when needed from the modules in stock. As a result, if various different model limit switches are needed, the material handling costs of storing assembled switches can be reduced.
The normal and overlapping contacts are triggered by the actuating plunger, making the limit switches suitable for safety circuits where the control circuit has to stop a machine, even when the limit switch is damaged.
Where slow action contacts are directly affected by external operating speed, the snap-action contacts open and close quickly and independent of the actuator speed. These limit switches are suitable in areas where there is high machine vibration, when switching DC voltages or when it is required that make and break contacts are switched together.
The versatile modular system consists of standard and non-standard basic switches, enclosures, actuating heads and leavers. This enables users to assemble the required switch when needed from the modules in stock. As a result, if various different model limit switches are needed, the material handling costs of storing assembled switches can be reduced.
Features and Benefits
Flexibility in application making this limit switch suitable for any electrical or industrial environment
Glass-reinforced thermoplastic enclosures are totally insulated, corrosion-resistant and highly resistant to mechanical impact
IP65 rating, offering protection against solids, such as dust, and liquids
Roller plunger, coil spring, roller lever and adjustable roller lever actuator types available
Glass-reinforced thermoplastic enclosures are totally insulated, corrosion-resistant and highly resistant to mechanical impact
IP65 rating, offering protection against solids, such as dust, and liquids
Roller plunger, coil spring, roller lever and adjustable roller lever actuator types available
Note
Eaton formerly known as Moeller
Eaton
Specifications
Attribute | Value |
---|---|
Actuator Type | Adjustable Roller Lever |
Normal State Configuration | NO/NC |
IP Rating | IP65 |
Maximum Current | 10A |
Housing Material | Plastic |
Maximum AC Voltage | 415V |
Maximum DC Voltage | 220V |
Series | Eaton Moeller |
Action Type | Slow Action |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +70°C |
Mechanical Life | 8 x 1000000Operations |
Mounting Orientation | Side |
Related links
- Eaton Series Adjustable Roller Lever Limit Switch, NO/NC, IP65,...
- Eaton AT0 Series Roller Plunger Limit Switch, NO/NC, IP65, Plastic...
- Honeywell GLL Series Adjustable Roller Lever Limit Switch, NO/NC,...
- Honeywell GLA Series Adjustable Roller Lever Limit Switch, 2NC,...
- Honeywell GLA Series Adjustable Roller Lever Limit Switch, NO/NC,...
- Honeywell GLD Series Adjustable Roller Lever Limit Switch, 2NC,...
- Honeywell HDLS Series Adjustable Roller Lever Limit Switch, NO/NC,...
- Honeywell GLF Series Adjustable Roller Lever Limit Switch, NO/NC,...