- RS Stock No.:
- 808-7579
- Mfr. Part No.:
- DTE6-2RN80
- Brand:
- Honeywell
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 808-7579
- Mfr. Part No.:
- DTE6-2RN80
- Brand:
- Honeywell
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
DTE6 Medium Duty Limit Switches
The DTE6 limit switch series from Honeywell is designed for use within a medium duty environment. This range of industrial limit switches are offered with or without actuator seal boots. Both have a combination insulator/seal cemented inside the bottom enclosure. Lead washers are used to seal the mounting holes on the DTE6 side mountable switches. Removal of the bottom enclosure exposes the terminals for easy wiring.
Side mount
Zinc die-cast housing
Zinc die-cast housing
Approvals
UL, CSA.
Specifications
Attribute | Value |
---|---|
Actuator Type | Plunger |
Pole and Throw Configuration | DPDT |
Normal State Configuration | 2NO/2NC |
IP Rating | IP66 |
Maximum Current | 10A |
Housing Material | Die Cast Zinc |
Maximum AC Voltage | 250V |
Maximum DC Voltage | 250V |
Connection Type | 1/2 in NPT |
Action Type | Snap Action |
Length | 77.22mm |
Width | 25.4mm |
Maximum Operating Temperature | +71°C |
Depth | 44.45mm |
Minimum Operating Temperature | -32°C |
Mounting Orientation | Vertical |