Omron Lever Limit Switch, NO/NC, IP67, SPST, 500V ac Max, 10A Max
- RS Stock No.:
- 386-1886
- Mfr. Part No.:
- WLCA2-2 WITH PARTS
- Brand:
- Omron
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 386-1886
- Mfr. Part No.:
- WLCA2-2 WITH PARTS
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Actuator Type | Lever | |
| Pole and Throw Configuration | SPST | |
| Normal State Configuration | NO/NC | |
| IP Rating | IP67 | |
| Maximum Current | 10A | |
| Maximum AC Voltage | 500V | |
| Maximum DC Voltage | 250V | |
| Action Type | Snap Action | |
| Length | 94.1mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +80°C | |
| Width | 40mm | |
| Depth | 60mm | |
| Mechanical Life | 15000000Cycles | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Actuator Type Lever | ||
Pole and Throw Configuration SPST | ||
Normal State Configuration NO/NC | ||
IP Rating IP67 | ||
Maximum Current 10A | ||
Maximum AC Voltage 500V | ||
Maximum DC Voltage 250V | ||
Action Type Snap Action | ||
Length 94.1mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +80°C | ||
Width 40mm | ||
Depth 60mm | ||
Mechanical Life 15000000Cycles | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
