Telemecanique Sensors XCS-TE Series Solenoid Interlock Switch
- RS Stock No.:
- 132-9170
- Mfr. Part No.:
- XCSTE7511
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$513.26
(exc. GST)
$564.59
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship
- Plus 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $513.26 |
*price indicative
- RS Stock No.:
- 132-9170
- Mfr. Part No.:
- XCSTE7511
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Solenoid Interlock Switch | |
| Series | XCS-TE | |
| Actuator Type | Key | |
| Safety Contacts | 2 NC | |
| Terminal Type | Cable | |
| Conduit Entry | 1 Cable Gland x PG 11 | |
| Number of Auxiliary Contacts | 1 | |
| Contact AC Voltage | 240V ac | |
| Contact DC Voltage | 250V dc | |
| Housing Material | Plastic | |
| IP Rating | IP67 | |
| Length | 110mm | |
| Width | 33mm | |
| Depth | 94mm | |
| Hazardous Area Certification | NO | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Solenoid Interlock Switch | ||
Series XCS-TE | ||
Actuator Type Key | ||
Safety Contacts 2 NC | ||
Terminal Type Cable | ||
Conduit Entry 1 Cable Gland x PG 11 | ||
Number of Auxiliary Contacts 1 | ||
Contact AC Voltage 240V ac | ||
Contact DC Voltage 250V dc | ||
Housing Material Plastic | ||
IP Rating IP67 | ||
Length 110mm | ||
Width 33mm | ||
Depth 94mm | ||
Hazardous Area Certification NO | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
Telemecanique Sensors XCSTE Solenoid Interlock Switch.
From Telemecanique Sensors this is the XCSTE series of safety solenoid interlock switches providing you with the solution when running machinery and a guard or door stays closed. Interlock switches protect machine operators by stopping the equipment when the door or guard opens by withdrawing the actuator attached from the switch head. The XCSTE solenoid interlock switch is ideal for use with light duty industrial machines with a low rundown time.
Features.
Suitable for interlocking small moveable guards (EN1088, EN60204, EN292)
2 positive opening contacts as standard, on guard opening
1 N/C positive internal control contact operated by the solenoid
Key operated lock to allow authorised override of solenoid
Solenoid continuously rated 10VA, voltage limits -20 / +10% (including ripple on d.c.)
Turret heads can be rotated through 360° in 90 steps
8 actuator entries and 1 tapped entry
Contact rating 10VA (Solenoid continuously rated)
15N minimum operating force for positive opening
IP67 rating
Note
Actuators must be purchased separately.
Related links
- Telemecanique Sensors XCS-TE Series Solenoid Interlock Switch 24V ac/dc, Actuator Included
- Telemecanique Sensors XCS-TE Series Solenoid Interlock Switch 24V ac/dc
- Telemecanique Sensors XCS-TE Series Solenoid Interlock Switch 120V ac
- Telemecanique Sensors XCS TE Series Solenoid Interlock Switch 230V ac/dc
- Telemecanique Sensors XCS Series Safety Switch 15A Max
- Telemecanique Sensors XCS-DMC Series Safety Switch, Plastic Housing
- Telemecanique Sensors XCS Safety Interlock Switch Keyed, Plastic
- Telemecanique Sensors XCS Series Key Operated Switch Safety Switch 15A Max
