Panasonic AZ7 Series Plunger Limit Switch, NO/NC, IP64, SPDT, 250V ac Max, 10A Max
- RS Stock No.:
- 199-068
- Mfr. Part No.:
- AZ7110CEJ
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$108.94
(exc. GST)
$119.83
(inc. GST)
- RS Stock No.:
- 199-068
- Mfr. Part No.:
- AZ7110CEJ
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Actuator Type | Plunger | |
| Pole and Throw Configuration | SPDT | |
| Normal State Configuration | NO/NC | |
| IP Rating | IP64 | |
| Maximum Current | 10A | |
| Maximum AC Voltage | 250V | |
| Maximum DC Voltage | 115V | |
| Series | AZ7 | |
| Length | 61mm | |
| Maximum Operating Temperature | +60°C | |
| Width | 70.5mm | |
| Minimum Operating Temperature | -20°C | |
| Depth | 21.4mm | |
| Mechanical Life | 10000000Cycles | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Actuator Type Plunger | ||
Pole and Throw Configuration SPDT | ||
Normal State Configuration NO/NC | ||
IP Rating IP64 | ||
Maximum Current 10A | ||
Maximum AC Voltage 250V | ||
Maximum DC Voltage 115V | ||
Series AZ7 | ||
Length 61mm | ||
Maximum Operating Temperature +60°C | ||
Width 70.5mm | ||
Minimum Operating Temperature -20°C | ||
Depth 21.4mm | ||
Mechanical Life 10000000Cycles | ||

