Telemecanique Sensors Limit Switch Contact Block, OsiSense XC Series, 2 NO

Subtotal (1 unit)*

$34.47

(exc. GST)

$37.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$34.47

*price indicative

RS Stock No.:
221-2930
Mfr. Part No.:
XE2NP3131
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Contact Configuration

2 NO

Product Type

Limit Switch Contact Block

Number of Poles

2

Series

OsiSense XC

Terminal Type

Screw Clamp

COO (Country of Origin):
ID

Telemecanique Sensors OsiSense XC Series Limit Switch Contact Block, 2 Poles, Screw Clamp Terminal Type - XE2NP3131


This limit switch contact Block is a two-pole auxiliary unit designed to provide reliable switching for industrial control systems. It is intended to be fitted to mechanical actuators where additional normally open contacts are required, offering a Compact means to extend signal and control circuits in automated equipment.

Features and Benefits:


• 2-pole configuration provides dual independent switching paths
• Two normally open contacts enable straightforward contact closure signalling
• Screw clamp terminals deliver secure conductor retention under vibration

Applications


• Used with industrial actuators requiring additional NO contacts
• Suitable for extension of control circuits in production machinery
• Ideal for retrofit of existing limit switch installations

How are electrical connections MADE to the contact block?


Connections are secured using screw clamp terminals that hold conductors firmly and permit straightforward wiring changes.

What contact arrangement does the accessory provide?


It offers two independent normally open contact circuits for signalling or interlock functions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy