Siemens 3SE5 Series Actuator Head for Use with Position Switch 3SE51

Subtotal (1 unit)*

$132.88

(exc. GST)

$146.17

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$132.88

*price indicative

RS Stock No.:
272-0061
Mfr. Part No.:
3SE50000AC021AJ0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Actuator Head

Accessory Type

Actuator Head

For Use With

Position Switch 3SE51

Series

3SE5

Standards/Approvals

CE, IEC 81346-2, UL, IEC 60068-2-27, CSA, UKCA

RoHS Status: Exempt

COO (Country of Origin):
DE
The Siemens actuator head for position switch 3SE51 angular roller lever, stainless steel lever with plastic roller 22 mm functional at -40 °C.

Lockable plug-in fixing

  • RS Stock No. 2720063
  • Mfr. Part No. 3SE50000AE031AJ0
Each
$143.40
  • RS Stock No. 2720070
  • Mfr. Part No. 3SE50000AU21
Each
$119.21
  • RS Stock No. 2720068
  • Mfr. Part No. 3SE50000AF121AJ0
Each
$97.87
Each
$71.25

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy