Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head for Use with XCMD

Subtotal (1 unit)*

$72.18

(exc. GST)

$79.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
  • Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$72.18

*price indicative

RS Stock No.:
221-3048
Mfr. Part No.:
ZCY17
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Accessory Type

Limit Switch Lever

Product Type

Limit Switch Operating Head

For Use With

XCMD

Series

OsiSense XC

Standards/Approvals

EU RoHS Directive Pro-active, Green Premium product

COO (Country of Origin):
ID

Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head, EU RoHS Directive Pro-active Compliance - ZCY17


This limit switch operating head is an accessory designed to function as the actuating lever for compatible limit switch bodies in industrial control applications. It serves as the mechanical Interface that translates physical movement into switch operation, intended for use with a specific modular limit switch system. The product meets RoHS environmental restrictions and is offered as a Green Premium option for installations prioritising reduced hazardous substance content.

Features and Benefits:


• Conforms to RoHS for reduced hazardous substance exposure
• Acts as a Compact actuator for constrained mounting spaces
• Provides a heavy-duty lever suitable for robust industrial cycles

Applications


• Used with XCMD limit switch bodies in machine control panels
• Suitable for repetitive position sensing on automated equipment
• Can be used for electromechanical end-of-travel detection

How does it Interface mechanically with a limit switch body?


It mounts onto the switch head shaft to convert linear or rotary motion into an electrical switching event.

Is this accessory intended for environmentally conscious installations?


Yes, it is produced to meet RoHS requirements and is classified as a Green Premium product.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy