Telemecanique Sensors OsiSense XC Series Limit Switch Lever for Use with XCKJ
- RS Stock No.:
- 221-3031
- Mfr. Part No.:
- ZCKY52
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$27.61
(exc. GST)
$30.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $27.61 |
*price indicative
- RS Stock No.:
- 221-3031
- Mfr. Part No.:
- ZCKY52
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch Lever | |
| Accessory Type | Limit Switch Lever | |
| For Use With | XCKJ | |
| Series | OsiSense XC | |
| Standards/Approvals | EU RoHS Directive Pro-active, Mercury free, Green Premium product | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch Lever | ||
Accessory Type Limit Switch Lever | ||
For Use With XCKJ | ||
Series OsiSense XC | ||
Standards/Approvals EU RoHS Directive Pro-active, Mercury free, Green Premium product | ||
- COO (Country of Origin):
- FR
Telemecanique Sensors Osizense XC Series Limit Switch Lever, RoHS Compliant - ZCKY52
This limit switch lever serves as an accessory for compatible industrial limit switches, designed to operate as an actuator ARM within automated systems. It integrates with the designated XCKJ family to transmit mechanical motion to switching elements, providing a simple Interface between moving machinery and electrical detection in control panels and conveyor lines.
Features and Benefits:
• Designed for use with the XCKJ series ensuring correct fit and function
• Functions as a lever-type actuator enabling precise mechanical actuation
• Supplied by Telemecanique Sensors offering established component compatibility
• Conforms to EU RoHS requirements, reducing hazardous substance content
• Designated as a Green Premium product supporting sustainability objectives
• Functions as a lever-type actuator enabling precise mechanical actuation
• Supplied by Telemecanique Sensors offering established component compatibility
• Conforms to EU RoHS requirements, reducing hazardous substance content
• Designated as a Green Premium product supporting sustainability objectives
Applications
• Suitable for mounting on limit switches in conveyor control systems
• Ideal for detecting position changes on packaging machinery
• Used with industrial actuators for end-of-travel sensing
• Can be used for retrofit replacements of worn switch arms in factories
• Ideal for detecting position changes on packaging machinery
• Used with industrial actuators for end-of-travel sensing
• Can be used for retrofit replacements of worn switch arms in factories
How does the component Interface with existing switch bodies?
It attaches directly to the compatible switch housing for the XCKJ range to convert linear or rotary motion into a switching event.
What environmental material standards does it meet?
The construction meets EU RoHS restrictions and is specified as mercury-free to limit harmful substances.
Is this lever intended as a spare part for older installations?
Yes, it is suitable as a replacement actuator ARM for maintenance or parts renewal of compatible limit switches.
Who is the manufacturer and what does that imply for sourcing?
The item is produced by Telemecanique Sensors, indicating alignment with their accessory profiles for matching components.
Related links
- Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head for Use with XCKJ
- Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head for Use with XCKJ Series
- Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head for Use with XCKJ Limit Switches
- Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head for Use with XCKJ Series, 9007 Series
- Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head for Use with XCKJ Limit Switches, XCKL Limit
- Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head for Use with XC Series
- Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head for Use with OsiSense XC
- Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head for Use with XCKS
