Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head for Use with XCKJ

Subtotal (1 unit)*

$66.04

(exc. GST)

$72.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 19 October 2026
  • Plus 1 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$66.04

*price indicative

RS Stock No.:
221-3018
Mfr. Part No.:
ZCKE626
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Limit Switch Operating Head

Accessory Type

Limit Switch Head

For Use With

XCKJ

Series

OsiSense XC

Standards/Approvals

RoHS exemption information, Green Premium product, EU RoHS Directive, Mercury free

COO (Country of Origin):
FR
The Schneider Electric Limit switch heads are used in all automated installations and also in a wide variety of applications, due to the numerous advantages inherent to their technology. They have low temperature environmental characteristic .The head material is made up of metal and the movement of the operating head is linear.

environmental characteristic = Low temperature

Green Premium product

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy