Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head for Use with XC2J

Subtotal (1 unit)*

$62.20

(exc. GST)

$68.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$62.20

*price indicative

RS Stock No.:
221-2998
Mfr. Part No.:
ZC2JY21
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Limit Switch Operating Head

Accessory Type

Limit Switch Lever

For Use With

XC2J

Series

OsiSense XC

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric Limit switch leavers are used in all automated installations and also in a wide variety of applications, due to the numerous advantages inherent to their technology. They have standard, low and corrosive environmental characteristic .The head material is made up of thermoplastic and the movement of the operating head is rotary.

environmental characteristic = standard, low and corrosive

Green Premium product

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy