Siemens 3SE5 Series Limit Switch Operating Head for Use with 3SE51
- RS Stock No.:
- 213-1231
- Mfr. Part No.:
- 3SE5000-0AA03
- Brand:
- Siemens
Subtotal (1 unit)*
$124.28
(exc. GST)
$136.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $124.28 |
*price indicative
- RS Stock No.:
- 213-1231
- Mfr. Part No.:
- 3SE5000-0AA03
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Lever | |
| Product Type | Limit Switch Operating Head | |
| For Use With | 3SE51 | |
| Series | 3SE5 | |
| Standards/Approvals | EAC, CE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Lever | ||
Product Type Limit Switch Operating Head | ||
For Use With 3SE51 | ||
Series 3SE5 | ||
Standards/Approvals EAC, CE | ||
- COO (Country of Origin):
- DE
The Siemnes 3SE5000-0AA03 is twist lever for position switch 3SE51 metal lever 27 mm long, Step 9 mm with Ball bearing roller 19 mm
It has Ball bearing roller of 19 mm
It has a positive opening
Related links
- Siemens 3SE5 Series Limit Switch Operating Head for Use with 3SE51
- Siemens 3SE5 Series Limit Switch Operating Head for Use with 3SE51, 3SE52
- Siemens 3SE5 Series Limit Switch Operating Head for Use with 3SE51 Position Switch
- Siemens 3SE5 Series Limit Switch Operating Head for Use with 3SE51/52 Position Switch
- Siemens 3SE5 Series Limit Switch Lever for Use with 3SE51/52
- Siemens 3SE5 Series Limit Switch Operating Head for Use with 3SE5 Limit Switch
- Hammers
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
