Bernstein AG IN65/I81 Series Actuator for Use with IN65
- RS Stock No.:
- 656-252
- Mfr. Part No.:
- 3918202343
- Brand:
- Bernstein AG
N
Subtotal (1 unit)*
$21.57
(exc. GST)
$23.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.57 |
*price indicative
- RS Stock No.:
- 656-252
- Mfr. Part No.:
- 3918202343
- Brand:
- Bernstein AG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein AG | |
| Accessory Type | Limit Switch Attachment | |
| Product Type | Actuator | |
| For Use With | IN65 | |
| Series | IN65/I81 | |
| Standards/Approvals | EN 60529 | |
| Select all | ||
|---|---|---|
Brand Bernstein AG | ||
Accessory Type Limit Switch Attachment | ||
Product Type Actuator | ||
For Use With IN65 | ||
Series IN65/I81 | ||
Standards/Approvals EN 60529 | ||
- COO (Country of Origin):
- DE
The Bernstein AG Actuator is a Compact switching component designed for use with Bernsteins IN65 and INI81 series limit switches. It features a momentary contact mechanism activated by a roller plunger, making it Ideal for precise mechanical triggering in industrial automation setups. Its nickel-plated steel construction ensures durability and corrosion resistance in demanding environments.
Offers IP66 and IP67 protection ratings for dust-tight and water-resistant performance
Operates within a temperature range of minus 30 to Plus 75 degrees Celsius
