Telemecanique Sensors Heavy Duty Series Limit Switch Accessory for Use with 9007 Series
- RS Stock No.:
- 436-562
- Mfr. Part No.:
- 9007DA2
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$77.21
(exc. GST)
$84.93
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $77.21 |
*price indicative
- RS Stock No.:
- 436-562
- Mfr. Part No.:
- 9007DA2
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Accessory Type | Limit Switch Lever | |
| Product Type | Limit Switch Accessory | |
| For Use With | 9007 Series | |
| Series | Heavy Duty | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Accessory Type Limit Switch Lever | ||
Product Type Limit Switch Accessory | ||
For Use With 9007 Series | ||
Series Heavy Duty | ||
Standards/Approvals No | ||
Related links
- Telemecanique Sensors Heavy Duty Series Limit Switch Accessory for Use with 9007 Series
- Telemecanique Sensors Heavy Duty Series Limit Switch Accessory for Use with 9007
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO 175mm LCD Inclinometer
- RS PRO Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
