Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head for Use with XC2J Limit Switch
- RS Stock No.:
- 922-4892
- Mfr. Part No.:
- ZC2JY41
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$65.93
(exc. GST)
$72.52
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $65.93 |
*price indicative
- RS Stock No.:
- 922-4892
- Mfr. Part No.:
- ZC2JY41
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch Operating Head | |
| Accessory Type | Limit Switch Lever | |
| For Use With | XC2J Limit Switch | |
| Series | OsiSense XC | |
| Standards/Approvals | XC2J, RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch Operating Head | ||
Accessory Type Limit Switch Lever | ||
For Use With XC2J Limit Switch | ||
Series OsiSense XC | ||
Standards/Approvals XC2J, RoHS, REACH | ||
- COO (Country of Origin):
- FR
OsiSwitch Limit Switch Bodies
The OsiSwitch series contains a selection of bodies and levers that are compatible with products from the OsiSense XC limit switch range.
Features & Benefits
Limit Switch Body
Silver plated contacts with snap action
2 Poles
Durable and strong housing
Short circuit protection
Product Application Information
All industrial machines: packaging, materials handling, conveying, machining, food and beverage, service sector.
Related links
- Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head for Use with XC2J
- Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head for Use with XC Series
- Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head for Use with OsiSense XC
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
