Schneider Electric Limit Switch Contact Block, Harmony Series, 2 NO

Subtotal (1 unit)*

$325.20

(exc. GST)

$357.72

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2 unit(s), ready to ship from another location
Units
Per unit
1 +$325.20

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
609-6855
Mfr. Part No.:
XESD1191
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Contact Configuration

2 NO

Product Type

Limit Switch Contact Block

Number of Poles

2

Series

Harmony

Terminal Type

Screw Clamp

COO (Country of Origin):
CZ

Schneider Electric | Harmony XAC Series (XENG) | Contact Block


Introducing the Harmony XAC series of Contact blocks by Schneider Electric. The XENG range of products consists of high quality, durable contact blocks built for several different applications.

Features and benefits


• Lightweight, easy to fit and configure screw clamp terminal connectors. Easily removable and adjustable. Mountable onto a push-button collar.

• 1,000,000 cycles of mechanical durability, longevity and quality assured.

• Schneider Green Premium product as standard across the Harmony XENG range. Environmentally friendlier than alternatives, easy to dispose of safely.

• 18 month warranty period with Schneider Electric.

Protection ratings & Safety features -

• EN/IEC 60947-5-1

• UL 508 & CSA C22.2 No 14.

• Vibration resistance 15 gn conforming to IEC 60068-2-6

• Shock resistance to 100 gn conforming to IEC 60068-2-27 (see datasheet)

• Short circuit protection via a 10 A cartridge fuse which conforms to EN/IEC 60947-5-1.

Applications -


• Hoists, cranes

• Industry sectors / Commercial sectors

Related links