Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head for Use with XC Series
- RS Stock No.:
- 609-3799
- Mfr. Part No.:
- ZCKY81
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$18.92
(exc. GST)
$20.81
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 34 unit(s) ready to ship
- Plus 85 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.92 |
*price indicative
- RS Stock No.:
- 609-3799
- Mfr. Part No.:
- ZCKY81
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Accessory Type | Lever | |
| Product Type | Limit Switch Operating Head | |
| For Use With | XC Series | |
| Series | OsiSense XC | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Accessory Type Lever | ||
Product Type Limit Switch Operating Head | ||
For Use With XC Series | ||
Series OsiSense XC | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- ID
Limit switches, series XCK M, in separate components
Metal limit switches, Classic XCK M series,
as separate components.
as separate components.
The complete device comprises a contact body shell,
a head and a lever.
a head and a lever.
Standards
VDE 0660-200, UL 508
IEC 94-7-1, NFC63146
IEC 94-7-1, NFC63146
Related links
- Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head for Use with XC Series
- Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head for Use with OsiSense XC
- Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head for Use with XCJ2 Series
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
