Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head for Use with XC Series
- RS Stock No.:
- 609-3569
- Mfr. Part No.:
- ZC2JY13
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$63.21
(exc. GST)
$69.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $63.21 |
*price indicative
- RS Stock No.:
- 609-3569
- Mfr. Part No.:
- ZC2JY13
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Accessory Type | Lever | |
| Product Type | Limit Switch Operating Head | |
| For Use With | XC Series | |
| Series | OsiSense XC | |
| Standards/Approvals | XCKD, REACH, RoHS, XCMD, XCKP, XCKT | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Accessory Type Lever | ||
Product Type Limit Switch Operating Head | ||
For Use With XC Series | ||
Series OsiSense XC | ||
Standards/Approvals XCKD, REACH, RoHS, XCMD, XCKP, XCKT | ||
Osiswitch Classic Operating Levers for Rotary Heads
Related links
- Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head for Use with XC Series
- Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head for Use with OsiSense XC
- Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head for Use with XCKS
- Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head for Use with XCJ2 Series
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Power Cord, 2m
- Cutting Mats
- RS PRO 175mm LCD Inclinometer
