Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head for Use with XC Series

Subtotal (1 unit)*

$13.17

(exc. GST)

$14.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 04 May 2026
  • Plus 143 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$13.17

*price indicative

RS Stock No.:
447-3761
Mfr. Part No.:
ZCY19
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Limit Switch Operating Head

Accessory Type

Lever

For Use With

XC Series

Series

OsiSense XC

Standards/Approvals

XCKP, XCMD, XCKT, RoHS, XCKD, REACH

RoHS Status: Exempt

Universal Osiconcept


Osiswitch limit switches available with fully interchangeable metal or plastic bodies and fully interchangeable operating heads. Fitted with 1 NO and 1 NC contacts. Ingress protection is to IP66/IP67 and the switches meet the requirements of EN50047. A variety of cabling options are available and these switches typically achieve a 40% time saving on electrical connection operations. Gland material must match that of the body. Body dimensions same as compact and miniature types in this range.

Note

For lever arms, actuator head ZCE01 (stock no. 447-3698) is also required.

Related links