Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head for Use with XCRA, XCRB
- RS Stock No.:
- 221-1922
- Mfr. Part No.:
- XCRZ05
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$136.06
(exc. GST)
$149.67
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $136.06 |
*price indicative
- RS Stock No.:
- 221-1922
- Mfr. Part No.:
- XCRZ05
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Accessory Type | Limit Switch Lever | |
| Product Type | Limit Switch Operating Head | |
| For Use With | XCRA, XCRB | |
| Series | OsiSense XC | |
| Standards/Approvals | RoHS, XCRA, REACH, XCRB | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Accessory Type Limit Switch Lever | ||
Product Type Limit Switch Operating Head | ||
For Use With XCRA, XCRB | ||
Series OsiSense XC | ||
Standards/Approvals RoHS, XCRA, REACH, XCRB | ||
RoHS Status: Exempt
The Schneider Electric limit switch lever XCRZ belongs to the range OsiSense XC. It has large thermoplastic roller lever.
Ambient air temperature for operation: -25…70 °C
Related links
- Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head for Use with XCRA, XCRB
- Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head for Use with XC Series
- Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head for Use with OsiSense XC
- Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head for Use with XCJ2 Series
- RS PRO 175mm LCD Inclinometer
- RS PRO Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 5L PP Narrow Neck Carboy Bottle
