LEDVANCE Screwless Type Sensor
- RS Stock No.:
- 895-885
- Mfr. Part No.:
- 4099854481093
- Brand:
- LEDVANCE
N
Subtotal (1 unit)*
$129.50
(exc. GST)
$142.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $129.50 |
*price indicative
- RS Stock No.:
- 895-885
- Mfr. Part No.:
- 4099854481093
- Brand:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | Sensor | |
| Mount Type | Screwless | |
| Colour | White | |
| Width | 54mm | |
| Length | 54mm | |
| Height | 54mm | |
| Series | BLKH CBO RD | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type Sensor | ||
Mount Type Screwless | ||
Colour White | ||
Width 54mm | ||
Length 54mm | ||
Height 54mm | ||
Series BLKH CBO RD | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CN
The LEDVANCE sensor luminaire offers Advanced motion and light detection, ensuring energy-efficient operation. Designed specifically for bulkhead installations, it provides reliable performance in a Compact and versatile form factor.
Nominal wattage of just 0.60 W for efficient energy use
Broad ambient temperature range of -20 to +50 °C for diverse environments
User-friendly screwless Terminal connection for simple installation
DIP switch settings allow customised sensor configurations
