Schneider Electric Cable Exit Cover Type Cable Outlet
- RS Stock No.:
- 865-783
- Mfr. Part No.:
- ALB57288PW
- Brand:
- Schneider Electric
N
Subtotal (1 unit)*
$9.87
(exc. GST)
$10.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9.87 |
*price indicative
- RS Stock No.:
- 865-783
- Mfr. Part No.:
- ALB57288PW
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Sub Type | Cable Exit Cover | |
| Product Type | Cable Outlet | |
| Fixing Centres | 60 mm | |
| Series | Altira | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Sub Type Cable Exit Cover | ||
Product Type Cable Outlet | ||
Fixing Centres 60 mm | ||
Series Altira | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Schneider Electric Cable outlet offers a practical solution for repacking with dual cable capacity, ensuring reliability and efficiency in various electrical setups.
Rated for a current of 16/20 A, accommodating diverse electrical needs
Height of 80 mm and width of 90 mm, fitting Compact spaces efficiently
IP20 rated, ensuring protection from solid objects for enhanced durability
Compliant with EU RoHS Directive, promoting environmentally friendly practices
1
23
43
66
