TE Connectivity Lighting Accessory

N

This image is representative of the product range

Subtotal (1 pack of 240 units)*

$18,921.28

(exc. GST)

$20,813.41

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$18,921.28$78.839

*price indicative

RS Stock No.:
828-291
Mfr. Part No.:
3-2465542-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Lighting Accessory

Standards/Approvals

UL

COO (Country of Origin):
CN
The TE Connectivity Receptacle designed to facilitate connections for control devices to luminaires, ensuring a tidy installation without obstructive components. Its design enhances functionality while preserving aesthetic appeal.

Accommodates pole diameters ranging from 100mm to 200mm

Mounting options include both pole and wall configurations

IP66 and IK09 ratings ensure robust protection against water and impacts

Height of 80mm and length of 135mm make it suitable for tight spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy