TE Connectivity Lighting Accessory
- RS Stock No.:
- 828-289
- Mfr. Part No.:
- 3-2465542-1
- Brand:
- TE Connectivity
N
Subtotal (1 pack of 180 units)*
$18,242.46
(exc. GST)
$20,066.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $18,242.46 | $101.347 |
*price indicative
- RS Stock No.:
- 828-289
- Mfr. Part No.:
- 3-2465542-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Lighting Accessory | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Lighting Accessory | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The TE Connectivity Receptacle designed to facilitate connections for control devices to luminaires, ensuring a tidy installation without obstructive components. Its design enhances functionality while preserving aesthetic appeal.
Accommodates poles with diameters between 100 to 200mm
Designed for both interior and exterior cable routing
Includes dual receptacles for enhanced connectivity options
Features a 1.5m cable length for flexible installation
