TE Connectivity Lighting Accessory
- RS Stock No.:
- 828-287
- Mfr. Part No.:
- 2-2465542-2
- Brand:
- TE Connectivity
N
This image is representative of the product range
Subtotal (1 pack of 240 units)*
$18,921.28
(exc. GST)
$20,813.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $18,921.28 | $78.839 |
*price indicative
- RS Stock No.:
- 828-287
- Mfr. Part No.:
- 2-2465542-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Lighting Accessory | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Lighting Accessory | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The TE Connectivity Receptacle designed to facilitate connections for control devices to luminaires, ensuring a tidy installation without obstructive components. Its design enhances functionality while preserving aesthetic appeal.
Designed for pole mounts with a diameter of 50 to 100mm
Offers connectivity for an upper receptacle only configuration
Facilitates internal cable routing for a clean installation
Includes a robust 1.5m cable length for flexible deployment
