ABB TB/U4.8.1-CG Lighting Controller
- RS Stock No.:
- 246-2798
- Mfr. Part No.:
- 2CKA006300A1593
- Brand:
- ABB
Subtotal (1 unit)*
$1,208.58
(exc. GST)
$1,329.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,208.58 |
*price indicative
- RS Stock No.:
- 246-2798
- Mfr. Part No.:
- 2CKA006300A1593
- Brand:
- ABB
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
| Brand | ABB | |
| Product Type | Lighting Controller | |
| Series | TB/U4.8.1-CG | |
| Standards/Approvals | 2005 and amendment RoHS Status, Following EU Directive 2002/95/EC August 18 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Lighting Controller | ||
Series TB/U4.8.1-CG | ||
Standards/Approvals 2005 and amendment RoHS Status, Following EU Directive 2002/95/EC August 18 | ||
- COO (Country of Origin):
- DE
The ABB makes freely configurable touch control element with 4 gangs, with integrated KNX bus coupler, temperature sensor, proximity function. The push switch functions allow switching / dimming / blind / sending values / scenes etc. The support of KNX fu
It is surface mounted design with IP20 protection
Operating temperature range is from -5°C to 45°C
Product net height is 8.6 cm and width is 15.7 cm