ABB UD/S6.210.2.1 Dimming Controller, Surface Mount, 230V

Subtotal (1 unit)*

$2,570.35

(exc. GST)

$2,827.38

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,570.35

*price indicative

RS Stock No.:
246-2745
Mfr. Part No.:
2CKA006197A0049 UD/S 6.210.2.1
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Controller Type

Dimming Controller

Product Type

Dimming Controller

Voltage

230V

Mount Type

Surface

Dimmable

Yes

Length

64mm

Width

144mm

Height

90mm

Series

UD/S6.210.2.1

Standards/Approvals

2CKA100000E2677 Declaration of Conformity - CE

COO (Country of Origin):
DE
The ABB makes multichannel universal dimming actuator optimised for dimming retrofit LED lamps (LEDi). It is also suitable for dimming incandescent lamps, low-voltage halogen lights with conventional or electronic transformers, 230 V halogen lamps and dim

Separate N-connection per channel

Outputs can be connected in parallel in any configuration, minimum load of 2 W

With integrated bus coupler

  • RS Stock No. 2462744
  • Mfr. Part No. 2CKA006197A0047 UD/S 4.210.2.1
Each
$2,171.68
  • RS Stock No. 2032236
  • Mfr. Part No. AP 118/01 / 5WG1118-4AB01
Each
$148.81
  • RS Stock No. 2848555
  • Mfr. Part No. DIMAX 540 PLUS B
Each
$93.95
Each
$1,280.16

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy