LEDVANCE Switch Kinetic Direct Switch Switch, Surface Mount
- RS Stock No.:
- 895-921
- Mfr. Part No.:
- 4099854589850
- Brand:
- LEDVANCE
N
Subtotal (1 unit)*
$1,253.06
(exc. GST)
$1,378.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,253.06 |
*price indicative
- RS Stock No.:
- 895-921
- Mfr. Part No.:
- 4099854589850
- Brand:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | Switch | |
| Controller Type | Switch | |
| Mount Type | Surface | |
| Dimmable | No | |
| IP Rating | IP20 | |
| Width | 81mm | |
| Length | 81mm | |
| Height | 17mm | |
| Series | Switch Kinetic Direct | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type Switch | ||
Controller Type Switch | ||
Mount Type Surface | ||
Dimmable No | ||
IP Rating IP20 | ||
Width 81mm | ||
Length 81mm | ||
Height 17mm | ||
Series Switch Kinetic Direct | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- DE
The LEDVANCE Lighting control switch designed for seamless lighting control in diverse environments. It combines energy harvesting technology with user-friendly operation, making it perfect for modern residential settings.
Zigbee 3.0 certified with energy harvesting technology for efficient performance
Enables On/Off, Brightness, and Colour Temperature control without app configuration
Compatible with a wide range of LEDVANCE light management systems
Available in multiple colours, including white, anthracite, and black
No wires or batteries required, allowing for flexible placement
Low maintenance compared to traditional battery-operated switches
