LEDVANCE Switch Kinetic Direct Switch Switch, Surface Mount
- RS Stock No.:
- 895-920
- Mfr. Part No.:
- 4099854589836
- Brand:
- LEDVANCE
N
Subtotal (1 unit)*
$1,253.06
(exc. GST)
$1,378.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,253.06 |
*price indicative
- RS Stock No.:
- 895-920
- Mfr. Part No.:
- 4099854589836
- Brand:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | Switch | |
| Controller Type | Switch | |
| Mount Type | Surface | |
| Dimmable | No | |
| IP Rating | IP20 | |
| Width | 88mm | |
| Length | 98mm | |
| Height | 35mm | |
| Standards/Approvals | UKCA | |
| Series | Switch Kinetic Direct | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type Switch | ||
Controller Type Switch | ||
Mount Type Surface | ||
Dimmable No | ||
IP Rating IP20 | ||
Width 88mm | ||
Length 98mm | ||
Height 35mm | ||
Standards/Approvals UKCA | ||
Series Switch Kinetic Direct | ||
- COO (Country of Origin):
- DE
The LEDVANCE Lighting control switch designed to operate without batteries or wires, providing reliable and versatile lighting solutions for various environments.
Zigbee 3.0 certified switch utilising energy harvesting technology
Plug & Play functionality allows control without app configuration
Adaptable to existing frames measuring 55 x 55 mm
Individual brightness adjustment and programmable lighting scenes available
Compatible with LEDVANCE VIVARES systems for seamless integration
