LEDVANCE Switch Kinetic Direct Switch Switch, Surface Mount
- RS Stock No.:
- 895-918
- Mfr. Part No.:
- 4099854589799
- Brand:
- LEDVANCE
N
Subtotal (1 unit)*
$1,253.06
(exc. GST)
$1,378.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,253.06 |
*price indicative
- RS Stock No.:
- 895-918
- Mfr. Part No.:
- 4099854589799
- Brand:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Controller Type | Switch | |
| Product Type | Switch | |
| Mount Type | Surface | |
| Dimmable | No | |
| IP Rating | IP20 | |
| Height | 35mm | |
| Length | 98mm | |
| Width | 88mm | |
| Series | Switch Kinetic Direct | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Controller Type Switch | ||
Product Type Switch | ||
Mount Type Surface | ||
Dimmable No | ||
IP Rating IP20 | ||
Height 35mm | ||
Length 98mm | ||
Width 88mm | ||
Series Switch Kinetic Direct | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- DE
The LEDVANCE lighting control solution offers a versatile switch designed for seamless light management without the need for batteries or extensive wiring. Ideal for modern interiors, it enhances convenience and user experience.
Certified Zigbee 3.0 switch utilising energy harvesting technology
Easy plug-and-play functionality for brightness and colour temperature adjustment
Compatible with existing frames measuring 55 x 55 mm
No battery or wires required for installation and use
Available in various finishes including white, anthracite, and black
Features four programmable lighting buttons for personalised scene settings
