- RS Stock No.:
- 921-1574
- Mfr. Part No.:
- 2213428-1
- Brand:
- TE Connectivity
On back order for despatch 22/01/2025, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$4.81
(exc. GST)
$5.29
(inc. GST)
Units | Per unit |
1 + | $4.81 |
- RS Stock No.:
- 921-1574
- Mfr. Part No.:
- 2213428-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TE Connectivity Nector M Lighting Connectors
From TE Connectivity, the Nector M unsealed lighting connecting system is a modular connection solution that is designed to be quick and easy to install. With a small circular design, this Nector M connector is compact and manageable, and presents a convenient alternative to traditional hard wire and rectangular connections. This lighting connector also features positive locking for an assured and reliable connection.
Features and Benefits
• Modular Connector with Positive Locking
• Reconfigurable Plug and Play Functionality
• Rapid, Risk-Free Installation
• Conforms to IEC 61535 and UL 1977 Standards
• A code keying
• Polyamide Glass Filled Housing
• 400 V
• Conductor size 1.5 = 16A
• Conductor Size 2.5 = 20A
• Reconfigurable Plug and Play Functionality
• Rapid, Risk-Free Installation
• Conforms to IEC 61535 and UL 1977 Standards
• A code keying
• Polyamide Glass Filled Housing
• 400 V
• Conductor size 1.5 = 16A
• Conductor Size 2.5 = 20A
Application Information
The Nector M range of connectors is ideal for use in lighting and permanent electrical installations, and is commonly used in the construction industry.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity SMT and Thru-Hole Poke-In Wire Lighting Connectors
Specifications
Attribute | Value |
---|---|
Pole Format | 3 |
Series | Nector M |
Gender | Female |
Number of Ways | 3 |
Plug/Socket | Socket |
Colour | Black |
Type | Socket Housing |
Mounting Type | Cable Mount |
Termination Method | Snap-In |