Wieland RST50i5 Series Panel Mount Connector Male Screw, 5-Pole, 50A, 1-Way, IP66, IP67, IP69
- RS Stock No.:
- 810-1631
- Mfr. Part No.:
- 97.052.5053.1
- Brand:
- Wieland
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$144.67
(exc. GST)
$159.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $144.67 | - |
| 5 + | $139.63 | 3% |
*price indicative
- RS Stock No.:
- 810-1631
- Mfr. Part No.:
- 97.052.5053.1
- Brand:
- Wieland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Pole Format | 5 | |
| Product Type | Lighting Connector | |
| Series | RST50i5 | |
| Number of Ways | 1 | |
| Connector Gender | Male | |
| Colour | Black | |
| Sub Type | Connector | |
| Termination Type | Screw | |
| Mount Type | Panel Mount | |
| Voltage | 250V, 400V | |
| Lighting Connector Current | 50A | |
| IP Rating | IP66, IP67, IP69 | |
| Wire Size | 16mm², 4mm² | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Diameter | 65mm | |
| Strain Relief | Yes | |
| Contact Material | Copper Zinc Alloy | |
| Contact Plating | Silver | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Pole Format 5 | ||
Product Type Lighting Connector | ||
Series RST50i5 | ||
Number of Ways 1 | ||
Connector Gender Male | ||
Colour Black | ||
Sub Type Connector | ||
Termination Type Screw | ||
Mount Type Panel Mount | ||
Voltage 250V, 400V | ||
Lighting Connector Current 50A | ||
IP Rating IP66, IP67, IP69 | ||
Wire Size 16mm², 4mm² | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Diameter 65mm | ||
Strain Relief Yes | ||
Contact Material Copper Zinc Alloy | ||
Contact Plating Silver | ||
- COO (Country of Origin):
- DE
Gesis® RST50i5 Panel Mount Circular Connectors
Wieland Electric gesis® RST20i5 Power range of male and female panel mount circular connectors in black with standard or anti-rotation features designed for outdoor use, these panel mount connectors have 5 silver plated brass terminals with screw termination, polyamide housing material and IP rating of up to IP69K and a rating of 50A 250/400V. Suitable for outdoor lighting on construction sites, solar panel systems and industrial and plant applications.
Polyamide Housing
5 Pole
Rated impulse voltage 4 kV
Up to IP69K rating
Screw termination
Gesis RST Connector Range
Note
These panel mount connectors can be used with M40 adaptor ring 810-1643, to fit larger diamter holes, standard size is M32.
Approvals
DVE
Related links
- Wieland RST50i5 Series Panel Mount Connector Male Screw 50A IP66 IP69
- Wieland RST50i5 Series Cable Connector Male Screw 50A IP66 IP67
- Wieland RST50i5 Series Cable Connector Male Screw 50A IP69 IP66
- Wieland RST50i5 Series Cable Connector Male Screw 50A IP67 IP69
- Wieland RST50i5 Series 1-Way IP69, IP67
- Wieland RST20i5 Series Panel Mount Connector Male Screw 20A IP66 IP68
- Wieland RST20i5 Series Panel Mount Connector Male Screw 20A IP69 IP66
- Wieland RST 20i5 Series Panel Mount Connector Female/Male Screw 20A IP69 IP66
