Wieland BST14i Series Cable Connector Female/Male Spring Clamp, 2-Pole, 3A, IP20

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$66.29

(exc. GST)

$72.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
  • Plus 160 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 55$13.258$66.29
60 - 120$12.798$63.99
125 +$11.858$59.29

*price indicative

RS Stock No.:
768-4573
Mfr. Part No.:
93.421.4553.1
Brand:
Wieland
Find similar products by selecting one or more attributes.
Select all

Brand

Wieland

Pole Format

2

Product Type

Lighting Connector

Series

BST14i

Connector Gender

Female/Male

Colour

Blue

Sub Type

Connector

Termination Type

Spring Clamp

Mount Type

Cable

Voltage

50V

Lighting Connector Current

3A

IP Rating

IP20

Wire Size

0.25mm², 0.75mm²

Contact Gender

Female

Diameter

6.5mm

Standards/Approvals

No

Strain Relief

Yes

Contact Material

Beryllium Copper Alloy

COO (Country of Origin):
DE

Wieland BST Connector


The Wieland connector is a BST14i series female, 2-pole, cable mount with an electric rating of 50V and 3A. The Wieland BST14i dimmable plug and socket connectors are a versatile connector system ideal for the transfer of both analogue and digital dimming signal, mechanically and colour coded for ease of assembly and to prevent misconnections. Green coded BST14i2-connectors are suitable for KNX installations, while blue coded BST14i2 connectors are suitable for dimming signals.

Features and Benefits


• Built-in strain relief once assembled

• Compact connector

• Snap in spring loaded panel mount connector versions

Applications


• Industrial use

• Lighting and other power applications

Certifications


• IP20 rated

Wieland BST14i2 Plug and Socket Connectors KNX, Dimmable


Wieland BST14i dimmable plug and socket connectors are a versatile connector system ideal for the transfer of both anolog and digital dimming signal, mechanically and colour coded for ease of assembly and to prevent misconnections. Connectors available with spring-clamp termination connection, which feature built in strain relief once assembled and snap in spring loaded panel mount connector versions. Green coded BST14i2-connectors are suitable for KNX installations, while blue coded BST14i2 connectors are suitable for dimming signals.

Rated at 50V, 3A

GST14i Compact Connectors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy