WAGO 231 Series Push-in Connector Female Cage Clamp, 9-Pole, 16A, 9-Way

Temporarily out of stock
RS Stock No.:
278-3174
Mfr. Part No.:
231-309/107-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Lighting Connector

Pole Format

9

Series

231

Pitch

5.08mm

Number of Ways

9

Connector Gender

Female

Colour

Orange

Termination Type

Cage Clamp

Sub Type

Connector

Mount Type

Push-in

Voltage

600V

Lighting Connector Current

16A

Contact Gender

Female

Wire Size

12AWG, 28AWG

Standards/Approvals

EN 61984, IEC 61984, UL 1059, UL 1977

Number of Rows

1

Strain Relief

Yes

Contact Material

Copper

Contact Plating

Tin

COO (Country of Origin):
DE
The WAGO 1-conductor female connector provides a Universal connection for all conductor types. It also provides easy cable pre-assembly and on-unit wiring via vertical and horizontal CAGE CLAMP actuation.

Integrated test ports

With coding fingers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy