WAGO 231 Series Snap-in Connector Female Cage Clamp, 5-Pole, 16A, 5-Way

Temporarily out of stock
RS Stock No.:
278-3141
Mfr. Part No.:
231-305/008-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Lighting Connector

Pole Format

5

Series

231

Number of Ways

5

Pitch

5.08mm

Connector Gender

Female

Colour

Orange

Sub Type

Connector

Termination Type

Cage Clamp

Mount Type

Snap-in

Voltage

600V

Lighting Connector Current

16A

Contact Gender

Female

Wire Size

12AWG, 28AWG

Number of Rows

1

Standards/Approvals

EN 61984, IEC 61984, UL 1059, UL 1977

Strain Relief

Yes

Contact Material

Copper

Contact Plating

Tin

COO (Country of Origin):
DE
The WAGO 1-conductor female connector provides a Universal connection for all conductor types. It also provides easy cable pre-assembly and on-unit wiring via vertical and horizontal CAGE CLAMP actuation.

Integrated test ports

With coding fingers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy