WAGO 231 Series Cable Pluggable Connector Female Cage Clamp, 21-Pole, 16A, 21-Way

Subtotal (1 pack of 10 units)*

$532.79

(exc. GST)

$586.07

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$53.279$532.79

*price indicative

RS Stock No.:
278-2941
Mfr. Part No.:
231-121/026-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Pole Format

21

Product Type

Lighting Connector

Series

231

Pitch

5mm

Number of Ways

21

Connector Gender

Female

Colour

Grey

Termination Type

Cage Clamp

Sub Type

Pluggable Connector

Mount Type

Cable

Voltage

600V

Lighting Connector Current

16A

Wire Size

12, 28AWG

Contact Gender

Female

Standards/Approvals

EN 61984, IEC 61984, UL 1059, UL 1977

Number of Rows

1

Contact Plating

Tin

Contact Material

Copper

The WAGO Female plug has universal connection for all conductor types. It provides easy cable pre-assembly and on-unit wiring via vertical and horizontal CAGE CLAMP actuation. It provides anti rotation protection.

Integrated test ports

With coding fingers

Related links