WAGO 231 Series Snap-in Pluggable Connector Female Cage Clamp, 15-Pole, 16A, 15-Way
- RS Stock No.:
- 278-2908
- Mfr. Part No.:
- 231-115/037-000
- Brand:
- WAGO
Subtotal (1 pack of 25 units)*
$929.18
(exc. GST)
$1,022.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | $37.167 | $929.18 |
*price indicative
- RS Stock No.:
- 278-2908
- Mfr. Part No.:
- 231-115/037-000
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Pole Format | 15 | |
| Product Type | Lighting Connector | |
| Series | 231 | |
| Number of Ways | 15 | |
| Pitch | 5mm | |
| Connector Gender | Female | |
| Colour | Grey | |
| Sub Type | Pluggable Connector | |
| Termination Type | Cage Clamp | |
| Mount Type | Snap-in | |
| Voltage | 600V | |
| Lighting Connector Current | 16A | |
| Contact Gender | Female | |
| Wire Size | 12AWG, 28AWG | |
| Standards/Approvals | EN 61984, IEC 61984, UL 1059, UL 1977 | |
| Number of Rows | 1 | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Pole Format 15 | ||
Product Type Lighting Connector | ||
Series 231 | ||
Number of Ways 15 | ||
Pitch 5mm | ||
Connector Gender Female | ||
Colour Grey | ||
Sub Type Pluggable Connector | ||
Termination Type Cage Clamp | ||
Mount Type Snap-in | ||
Voltage 600V | ||
Lighting Connector Current 16A | ||
Contact Gender Female | ||
Wire Size 12AWG, 28AWG | ||
Standards/Approvals EN 61984, IEC 61984, UL 1059, UL 1977 | ||
Number of Rows 1 | ||
Contact Plating Tin | ||
Contact Material Copper | ||
- COO (Country of Origin):
- DE
The WAGO Female plug with locking lever has universal connection for all conductor types. It provides easy cable pre-assembly and on-unit wiring via vertical and horizontal CAGE CLAMP actuation. It provides anti rotation protection.
Integrated test ports
With coding fingers
Related links
- WAGO 231 Series Snap-in Connector Female Cage Clamp 16A, 15-Way
- WAGO 231 Series Feed Through Connector Female Cage Clamp 16A, 15-Way
- WAGO 231 Series Snap-in Pluggable Connector Female Cage Clamp 16A, 15-Way
- WAGO 231 Series Cable Pluggable Connector Female Cage Clamp 16A, 15-Way
- WAGO 231 Series Snap-in Connector Female Cage Clamp 16A, 16-Way
- WAGO 231 Series Cable Pluggable Connector Female Cage Clamp 16A, 13-Way
- WAGO 231 Series Snap-in Pluggable Connector Female Cage Clamp 16A, 9-Way
- WAGO 231 Series Cable Connector Female Cage Clamp 16A, 16-Way
