WAGO 231 Series Feed Through Pluggable Connector Female Cage Clamp, 14-Pole, 16A, 14-Way

Subtotal (1 pack of 25 units)*

$849.55

(exc. GST)

$934.50

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
25 +$33.982$849.55

*price indicative

RS Stock No.:
278-2901
Mfr. Part No.:
231-114/031-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Pole Format

14

Product Type

Lighting Connector

Series

231

Pitch

5mm

Number of Ways

14

Connector Gender

Female

Colour

Grey

Termination Type

Cage Clamp

Sub Type

Pluggable Connector

Mount Type

Feed Through

Voltage

600V

Lighting Connector Current

16A

Wire Size

12AWG, 28AWG

Contact Gender

Female

Number of Rows

1

Standards/Approvals

UL 1059, UL 1977, IEC 61984, EN 61984

Contact Plating

Tin

Contact Material

Copper

COO (Country of Origin):
DE
The WAGO Female plug with mounting flange has universal connection for all conductor types. It provides easy cable pre-assembly and on-unit wiring via vertical and horizontal CAGE CLAMP actuation.

Integrated test ports

With coding fingers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy